
SIR800DP-T1-GE3 | |
---|---|
DigiKey Part Number | SIR800DP-T1-GE3TR-ND - Tape & Reel (TR) SIR800DP-T1-GE3CT-ND - Cut Tape (CT) SIR800DP-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIR800DP-T1-GE3 |
Description | MOSFET N-CH 20V 50A PPAK SO-8 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 50A (Tc) 5.2W (Ta), 69W (Tc) Surface Mount PowerPAK® SO-8 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 10V | |
Rds On (Max) @ Id, Vgs | 2.3mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 133 nC @ 10 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 5125 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 5.2W (Ta), 69W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® SO-8 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,02000 € | 2,02 € |
10 | 1,29900 € | 12,99 € |
100 | 0,88540 € | 88,54 € |
500 | 0,70840 € | 354,20 € |
1.000 | 0,69165 € | 691,65 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,59517 € | 1.785,51 € |
6.000 | 0,57500 € | 3.450,00 € |
Unit Price without VAT: | 2,02000 € |
---|---|
Unit Price with VAT: | 2,40380 € |