
SIR800ADP-T1-GE3 | |
---|---|
DigiKey Part Number | SIR800ADP-T1-GE3TR-ND - Tape & Reel (TR) SIR800ADP-T1-GE3CT-ND - Cut Tape (CT) SIR800ADP-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIR800ADP-T1-GE3 |
Description | MOSFET N-CH 20V 50.2A/177A PPAK |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 50.2A (Ta), 177A (Tc) 5W (Ta), 62.5W (Tc) Surface Mount PowerPAK® SO-8 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 10V | |
Rds On (Max) @ Id, Vgs | 1.35mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 53 nC @ 10 V | |
Vgs (Max) | +12V, -8V | |
Input Capacitance (Ciss) (Max) @ Vds | 3415 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 5W (Ta), 62.5W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® SO-8 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,67000 € | 1,67 € |
10 | 1,20800 € | 12,08 € |
100 | 0,84910 € | 84,91 € |
500 | 0,67816 € | 339,08 € |
1.000 | 0,65622 € | 656,22 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,55346 € | 1.660,38 € |
6.000 | 0,53613 € | 3.216,78 € |
Unit Price without VAT: | 1,67000 € |
---|---|
Unit Price with VAT: | 1,98730 € |