SIR401DP-T1-GE3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIR588DP-T1-RE3

DigiKey Part Number
742-SIR588DP-T1-RE3TR-ND - Tape & Reel (TR)
742-SIR588DP-T1-RE3CT-ND - Cut Tape (CT)
742-SIR588DP-T1-RE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SIR588DP-T1-RE3
Description
N-CHANNEL 80 V (D-S) MOSFET POWE
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
N-Channel 80 V 17.2A (Ta), 59.5A (Tc) 5W (Ta), 59.5W (Tc) Surface Mount PowerPAK® SO-8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
80 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
7.5V, 10V
Rds On (Max) @ Id, Vgs
8mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
28.5 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1380 pF @ 40 V
FET Feature
-
Power Dissipation (Max)
5W (Ta), 59.5W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PowerPAK® SO-8
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.599
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,32000 €1,32 €
100,83500 €8,35 €
1000,55630 €55,63 €
5000,43658 €218,29 €
1.0000,39806 €398,06 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,34913 €1.047,39 €
6.0000,32451 €1.947,06 €
9.0000,31309 €2.817,81 €
Manufacturers Standard Package
Unit Price without VAT:1,32000 €
Unit Price with VAT:1,57080 €