
SIR5211DP-T1-GE3 | |
---|---|
DigiKey Part Number | 742-SIR5211DP-T1-GE3TR-ND - Tape & Reel (TR) 742-SIR5211DP-T1-GE3CT-ND - Cut Tape (CT) 742-SIR5211DP-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIR5211DP-T1-GE3 |
Description | P-CHANNEL 20 V (D-S) MOSFET POWE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 31.2A (Ta), 105A (Tc) 5W (Ta), 56.8W (Tc) Surface Mount PowerPAK® SO-8 |
Datasheet | Datasheet |
EDA/CAD Models | SIR5211DP-T1-GE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 10V | |
Rds On (Max) @ Id, Vgs | 3.2mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 158 nC @ 10 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 6700 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 5W (Ta), 56.8W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® SO-8 | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,28000 € | 1,28 € |
10 | 0,80800 € | 8,08 € |
100 | 0,53760 € | 53,76 € |
500 | 0,42142 € | 210,71 € |
1.000 | 0,38403 € | 384,03 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,33655 € | 1.009,65 € |
6.000 | 0,31266 € | 1.875,96 € |
9.000 | 0,30049 € | 2.704,41 € |
15.000 | 0,30023 € | 4.503,45 € |
Unit Price without VAT: | 1,28000 € |
---|---|
Unit Price with VAT: | 1,52320 € |