
SIR516DP-T1-RE3 | |
|---|---|
DigiKey Part Number | 742-SIR516DP-T1-RE3TR-ND - Tape & Reel (TR) 742-SIR516DP-T1-RE3CT-ND - Cut Tape (CT) 742-SIR516DP-T1-RE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIR516DP-T1-RE3 |
Description | N-CHANNEL 100 V (D-S) MOSFET POW |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 16.8A (Ta), 63.7A (Tc) 5W (Ta), 71.4W (Tc) Surface Mount PowerPAK® SO-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 7.5V, 10V | |
Rds On (Max) @ Id, Vgs | 8mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 27 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1920 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 5W (Ta), 71.4W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® SO-8 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,20000 € | 2,20 € |
| 10 | 1,42000 € | 14,20 € |
| 100 | 0,97210 € | 97,21 € |
| 500 | 0,78052 € | 390,26 € |
| 1.000 | 0,77609 € | 776,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,64082 € | 1.922,46 € |
| 6.000 | 0,63406 € | 3.804,36 € |
| Unit Price without VAT: | 2,20000 € |
|---|---|
| Unit Price with VAT: | 2,61800 € |




