
SIR514DP-T1-RE3 | |
---|---|
DigiKey Part Number | 742-SIR514DP-T1-RE3TR-ND - Tape & Reel (TR) 742-SIR514DP-T1-RE3CT-ND - Cut Tape (CT) 742-SIR514DP-T1-RE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIR514DP-T1-RE3 |
Description | N-CHANNEL 100 V (D-S) MOSFET POW |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 20.8A (Ta), 84.8A (Tc) 5W (Ta), 83.3W (Tc) Surface Mount PowerPAK® SO-8 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 7.5V, 10V | |
Rds On (Max) @ Id, Vgs | 5.8mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 47 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2550 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 5W (Ta), 83.3W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® SO-8 | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,24000 € | 2,24 € |
10 | 1,50200 € | 15,02 € |
100 | 1,03160 € | 103,16 € |
500 | 0,83734 € | 418,67 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,71959 € | 2.158,77 € |
Unit Price without VAT: | 2,24000 € |
---|---|
Unit Price with VAT: | 2,66560 € |