
SIR5108DP-T1-RE3 | |
---|---|
DigiKey Part Number | 742-SIR5108DP-T1-RE3TR-ND - Tape & Reel (TR) 742-SIR5108DP-T1-RE3CT-ND - Cut Tape (CT) 742-SIR5108DP-T1-RE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIR5108DP-T1-RE3 |
Description | N-CHANNEL 100 V (D-S) MOSFET POW |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 15.4A (Ta), 55.9A (Tc) 5.2W (Ta), 65.7W (Tc) Surface Mount PowerPAK® SO-8 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 7.5V, 10V | |
Rds On (Max) @ Id, Vgs | 7.45mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 23 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1150 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 5.2W (Ta), 65.7W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® SO-8 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,88000 € | 1,88 € |
10 | 1,26300 € | 12,63 € |
100 | 0,87430 € | 87,43 € |
500 | 0,68840 € | 344,20 € |
1.000 | 0,66633 € | 666,33 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,57332 € | 1.719,96 € |
Unit Price without VAT: | 1,88000 € |
---|---|
Unit Price with VAT: | 2,23720 € |