SIR482DP-T1-GE3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 2.494
Unit Price: 1,37000 €
Datasheet

Similar


Texas Instruments
In Stock: 10.717
Unit Price: 0,98000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.531
Unit Price: 0,91000 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 0,46045 €
Datasheet
SIR401DP-T1-GE3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIR482DP-T1-GE3

DigiKey Part Number
SIR482DP-T1-GE3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SIR482DP-T1-GE3
Description
MOSFET N-CH 30V 35A PPAK SO-8
Customer Reference
Detailed Description
N-Channel 30 V 35A (Tc) 5W (Ta), 27.7W (Tc) Surface Mount PowerPAK® SO-8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
5.6mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
2.3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
38 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1575 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
5W (Ta), 27.7W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PowerPAK® SO-8
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes