
SIR460DP-T1-GE3 | |
---|---|
DigiKey Part Number | SIR460DP-T1-GE3TR-ND - Tape & Reel (TR) SIR460DP-T1-GE3CT-ND - Cut Tape (CT) SIR460DP-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIR460DP-T1-GE3 |
Description | MOSFET N-CH 30V 40A PPAK SO-8 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 40A (Tc) 5W (Ta), 48W (Tc) Surface Mount PowerPAK® SO-8 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 4.7mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 2.4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 54 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2071 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 5W (Ta), 48W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® SO-8 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,23000 € | 1,23 € |
10 | 0,84400 € | 8,44 € |
100 | 0,62710 € | 62,71 € |
500 | 0,49368 € | 246,84 € |
1.000 | 0,45114 € | 451,14 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,40519 € | 1.215,57 € |
6.000 | 0,36996 € | 2.219,76 € |
9.000 | 0,36457 € | 3.281,13 € |
Unit Price without VAT: | 1,23000 € |
---|---|
Unit Price with VAT: | 1,46370 € |