SIR401DP-T1-GE3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIR184LDP-T1-RE3

DigiKey Part Number
742-SIR184LDP-T1-RE3TR-ND - Tape & Reel (TR)
742-SIR184LDP-T1-RE3CT-ND - Cut Tape (CT)
742-SIR184LDP-T1-RE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SIR184LDP-T1-RE3
Description
N-CHANNEL 60 V (D-S) MOSFET POWE
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 21.5A (Ta), 73A (Tc) 5W (Ta), 56.8W (Tc) Surface Mount PowerPAK® SO-8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
5.4mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
41 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1950 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
5W (Ta), 56.8W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PowerPAK® SO-8
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.602
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,80000 €1,80 €
101,14600 €11,46 €
1000,77560 €77,56 €
5000,61698 €308,49 €
1.0000,58448 €584,48 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,50124 €1.503,72 €
6.0000,47752 €2.865,12 €
Manufacturers Standard Package
Unit Price without VAT:1,80000 €
Unit Price with VAT:2,14200 €