
SIR172ADP-T1-GE3 | |
---|---|
DigiKey Part Number | SIR172ADP-T1-GE3TR-ND - Tape & Reel (TR) SIR172ADP-T1-GE3CT-ND - Cut Tape (CT) SIR172ADP-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIR172ADP-T1-GE3 |
Description | MOSFET N-CH 30V 24A PPAK SO-8 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 24A (Tc) 29.8W (Tc) Surface Mount PowerPAK® SO-8 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 8.5mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2.4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 44 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1515 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 29.8W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® SO-8 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,50000 € | 0,50 € |
10 | 0,39700 € | 3,97 € |
100 | 0,25580 € | 25,58 € |
500 | 0,19486 € | 97,43 € |
1.000 | 0,17520 € | 175,20 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,14087 € | 422,61 € |
6.000 | 0,13474 € | 808,44 € |
9.000 | 0,11724 € | 1.055,16 € |
15.000 | 0,11555 € | 1.733,25 € |
Unit Price without VAT: | 0,50000 € |
---|---|
Unit Price with VAT: | 0,59500 € |