
SIR158DP-T1-RE3 | |
---|---|
DigiKey Part Number | SIR158DP-T1-RE3TR-ND - Tape & Reel (TR) SIR158DP-T1-RE3CT-ND - Cut Tape (CT) SIR158DP-T1-RE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIR158DP-T1-RE3 |
Description | MOSFET N-CH 30V 60A PPAK SO-8 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 60A (Tc) 83W (Tc) Surface Mount PowerPAK® SO-8 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 1.8mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 130 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4980 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 83W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® SO-8 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,16000 € | 2,16 € |
10 | 1,39100 € | 13,91 € |
100 | 0,95200 € | 95,20 € |
500 | 0,76396 € | 381,98 € |
1.000 | 0,75740 € | 757,40 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,62681 € | 1.880,43 € |
6.000 | 0,61880 € | 3.712,80 € |
Unit Price without VAT: | 2,16000 € |
---|---|
Unit Price with VAT: | 2,57040 € |