SIPQ32433ADN-T1E3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIPQ32434ADN-T1E3

DigiKey Part Number
742-SIPQ32434ADN-T1E3TR-ND - Tape & Reel (TR)
742-SIPQ32434ADN-T1E3CT-ND - Cut Tape (CT)
742-SIPQ32434ADN-T1E3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SIPQ32434ADN-T1E3
Description
LOAD SWITCH W/ PROGRAMMABLE OVP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 6A 10-DFN (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
-
Voltage - Load
2.8V ~ 23V
Current - Output (Max)
6A
Rds On (Typ)
33mOhm
Input Type
Non-Inverting
Features
Power Good, Slew Rate Controlled, Status Flag
Fault Protection
Current Limiting (Fixed), Over Load, Over Temperature, Over Voltage, Short Circuit, UVLO
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
10-DFN (3x3)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.313
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,38000 €1,38 €
101,01000 €10,10 €
250,91760 €22,94 €
1000,81560 €81,56 €
2500,76708 €191,77 €
5000,73780 €368,90 €
1.0000,71371 €713,71 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,68828 €1.720,70 €
5.0000,67295 €3.364,75 €
7.5000,66528 €4.989,60 €
12.5000,65678 €8.209,75 €
Manufacturers Standard Package
Unit Price without VAT:1,38000 €
Unit Price with VAT:1,64220 €