
SIPQ32433ADN-T1E3 | |
---|---|
DigiKey Part Number | 742-SIPQ32433ADN-T1E3TR-ND - Tape & Reel (TR) 742-SIPQ32433ADN-T1E3CT-ND - Cut Tape (CT) 742-SIPQ32433ADN-T1E3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIPQ32433ADN-T1E3 |
Description | LOAD SWITCH W/ PROGRAMMABLE OVP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Electronic Fuse Regulator High-Side 3.5A 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | SIPQ32433ADN-T1E3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Electronic Fuse | |
Sensing Method | High-Side | |
Accuracy | ±8% | |
Voltage - Input | 2.8V ~ 22V | |
Current - Output | 3.5A | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x3) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,30000 € | 1,30 € |
10 | 0,95300 € | 9,53 € |
25 | 0,86520 € | 21,63 € |
100 | 0,76850 € | 76,85 € |
250 | 0,72236 € | 180,59 € |
500 | 0,69452 € | 347,26 € |
1.000 | 0,67161 € | 671,61 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | 0,64742 € | 1.618,55 € |
5.000 | 0,63285 € | 3.164,25 € |
7.500 | 0,62555 € | 4.691,62 € |
12.500 | 0,61746 € | 7.718,25 € |
Unit Price without VAT: | 1,30000 € |
---|---|
Unit Price with VAT: | 1,54700 € |