cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIP5630CG-T1-E3

DigiKey Part Number
SIP5630CG-T1-E3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SIP5630CG-T1-E3
Description
IC SCSI 14-LINE TERM 36-QSOP
Customer Reference
Detailed Description
SCSI Terminator 9 Terminations 36-QSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Siliconix
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
SCSI
Number of Terminations
9
Voltage - Supply
2.7V ~ 5.25V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
-
Supplier Device Package
36-QSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.