
SIP43101DQ-T1-E3 | |
---|---|
DigiKey Part Number | SIP43101DQ-T1-E3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SIP43101DQ-T1-E3 |
Description | IC PWR SWTCH BIPOLAR 1:1 16TSSOP |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 Bipolar 200mA 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side or Low Side | |
Output Type | Bipolar | |
Interface | On/Off | |
Voltage - Load | 9V ~ 32V | |
Voltage - Supply (Vcc/Vdd) | - | |
Current - Output (Max) | 200mA | |
Rds On (Typ) | - | |
Input Type | Inverting, Non-Inverting | |
Features | - | |
Fault Protection | Current Limiting (Fixed), Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-TSSOP | |
Package / Case | ||
Base Product Number |