Pkg 5880
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIP42104DX-T1-E3

DigiKey Part Number
SIP42104DX-T1-E3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SIP42104DX-T1-E3
Description
IC REG CTRL DGTL CAM 2OUT SOT666
Customer Reference
Detailed Description
- Controller, Digital Camera Focus Module Voltage Regulator IC 2 Output SC-89-6 (SOT-666)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Siliconix
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Applications
Controller, Digital Camera Focus Module
Voltage - Input
2.3V ~ 4.2V
Number of Outputs
2
Voltage - Output
Adjustable
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SOT-563, SOT-666
Supplier Device Package
SC-89-6 (SOT-666)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.