SI9407BDY-T1-GE3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIP41109DY-T1-E3

DigiKey Part Number
SIP41109DY-T1-E3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SIP41109DY-T1-E3
Description
IC GATE DRVR HALF-BRIDGE 8SO
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Non-Inverting 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Siliconix
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Driven Configuration
Half-Bridge
Channel Type
Synchronous
Number of Drivers
2
Gate Type
MOSFET (N-Channel)
Voltage - Supply
10.8V ~ 13.2V
Logic Voltage - VIL, VIH
1V, 4V
Current - Peak Output (Source, Sink)
800mA, 1A
Input Type
Non-Inverting
High Side Voltage - Max (Bootstrap)
48 V
Rise / Fall Time (Typ)
45ns, 35ns
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.