
SIP41104DY-T1-E3 | |
---|---|
DigiKey Part Number | SIP41104DY-T1-E3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SIP41104DY-T1-E3 |
Description | IC GATE DRVR HALF-BRIDGE 8SO |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Synchronous | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 4.5V ~ 5.5V | |
Logic Voltage - VIL, VIH | 0.5V, 4V | |
Current - Peak Output (Source, Sink) | 900mA, 1.1A | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 50 V | |
Rise / Fall Time (Typ) | 32ns, 36ns | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |