
SIP41101DQ-T1-E3 | |
---|---|
DigiKey Part Number | SIP41101DQ-T1-E3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SIP41101DQ-T1-E3 |
Description | IC GATE DRVR HALF-BRIDGE 16TSSOP |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Synchronous | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 4.5V ~ 5.5V | |
Logic Voltage - VIL, VIH | 1V, 2.5V | |
Current - Peak Output (Source, Sink) | 3A, 3A | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 30 V | |
Rise / Fall Time (Typ) | 15ns, 15ns | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |