
SIP32501DNP-T1-GE4 | |
---|---|
DigiKey Part Number | SIP32501DNP-T1-GE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SIP32501DNP-T1-GE4 |
Description | IC PWR SWITCH N-CHAN 1:1 4TDFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1.2A 4-TDFN (1.2x1.6) |
Datasheet | Datasheet |
EDA/CAD Models | SIP32501DNP-T1-GE4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 0.9V ~ 2.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1.2A | |
Rds On (Typ) | 66mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Slew Rate Controlled | |
Fault Protection | Reverse Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 4-TDFN (1.2x1.6) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,19825 € | 594,75 € |
6.000 | 0,19298 € | 1.157,88 € |
9.000 | 0,19034 € | 1.713,06 € |
15.000 | 0,18742 € | 2.811,30 € |
21.000 | 0,18571 € | 3.899,91 € |
30.000 | 0,18407 € | 5.522,10 € |
Unit Price without VAT: | 0,19825 € |
---|---|
Unit Price with VAT: | 0,23592 € |