
SIP32461DB-T2-GE1 | |
|---|---|
DigiKey Part Number | SIP32461DB-T2-GE1TR-ND - Tape & Reel (TR) SIP32461DB-T2-GE1CT-ND - Cut Tape (CT) SIP32461DB-T2-GE1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIP32461DB-T2-GE1 |
Description | IC PWR SWITCH N-CHAN 1:1 4WCSP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 1.2A 4-WCSP (0.76x0.76) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 1.2V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1.2A | |
Rds On (Typ) | 50mOhm | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled | |
Fault Protection | Reverse Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 4-WCSP (0.76x0.76) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,31900 € | 3,19 € |
| 25 | 0,28480 € | 7,12 € |
| 100 | 0,24760 € | 24,76 € |
| 250 | 0,22992 € | 57,48 € |
| 500 | 0,21924 € | 109,62 € |
| 1.000 | 0,21047 € | 210,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,19962 € | 598,86 € |
| 6.000 | 0,19431 € | 1.165,86 € |
| 9.000 | 0,19165 € | 1.724,85 € |
| 15.000 | 0,18871 € | 2.830,65 € |
| 21.000 | 0,18699 € | 3.926,79 € |
| 30.000 | 0,18533 € | 5.559,90 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |


