
SIP32461DB-T2-GE1 | |
|---|---|
DigiKey Part Number | SIP32461DB-T2-GE1TR-ND - Tape & Reel (TR) SIP32461DB-T2-GE1CT-ND - Cut Tape (CT) SIP32461DB-T2-GE1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIP32461DB-T2-GE1 |
Description | IC PWR SWITCH N-CHAN 1:1 4WCSP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 1.2A 4-WCSP (0.76x0.76) |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 1.2A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 50mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Slew Rate Controlled |
Number of Outputs 1 | Fault Protection Reverse Current |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type P-Channel | Supplier Device Package 4-WCSP (0.76x0.76) |
Interface On/Off | Package / Case |
Voltage - Load 1.2V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADP191ACBZ-R7 | Analog Devices Inc. | 24.709 | 505-ADP191ACBZ-R7CT-ND | 1,09000 € | Similar |
| ADP194ACBZ-R7 | Analog Devices Inc. | 6.112 | ADP194ACBZ-R7CT-ND | 1,09000 € | Similar |
| ADP195ACBZ-R7 | Analog Devices Inc. | 69 | 505-ADP195ACBZ-R7CT-ND | 1,20000 € | Similar |
| ADP198ACBZ-11-R7 | Analog Devices Inc. | 3.714 | ADP198ACBZ-11-R7CT-ND | 1,20000 € | Similar |
| ADP198ACBZ-R7 | Analog Devices Inc. | 5.808 | 505-ADP198ACBZ-R7CT-ND | 1,20000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,32300 € | 3,23 € |
| 25 | 0,28880 € | 7,22 € |
| 100 | 0,25100 € | 25,10 € |
| 250 | 0,23300 € | 58,25 € |
| 500 | 0,22222 € | 111,11 € |
| 1.000 | 0,21332 € | 213,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,20232 € | 606,96 € |
| 6.000 | 0,19694 € | 1.181,64 € |
| 9.000 | 0,19425 € | 1.748,25 € |
| 15.000 | 0,19126 € | 2.868,90 € |
| 21.000 | 0,18952 € | 3.979,92 € |
| 30.000 | 0,18784 € | 5.635,20 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

