
SIP32459DB-T2-GE1 | |
|---|---|
DigiKey Part Number | SIP32459DB-T2-GE1TR-ND - Tape & Reel (TR) SIP32459DB-T2-GE1CT-ND - Cut Tape (CT) SIP32459DB-T2-GE1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIP32459DB-T2-GE1 |
Description | IC PWR SWITCH P-CHAN 1:1 6WLCSP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 3A 6-WLCSP (1.46x0.96) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 1.5V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 3A | |
Rds On (Typ) | 20mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Slew Rate Controlled | |
Fault Protection | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-WLCSP (1.46x0.96) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,67500 € | 6,75 € |
| 25 | 0,61040 € | 15,26 € |
| 100 | 0,53860 € | 53,86 € |
| 250 | 0,50432 € | 126,08 € |
| 500 | 0,48370 € | 241,85 € |
| 1.000 | 0,46672 € | 466,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,44574 € | 1.337,22 € |
| 6.000 | 0,43547 € | 2.612,82 € |
| 9.000 | 0,43033 € | 3.872,97 € |
| 15.000 | 0,42463 € | 6.369,45 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |

