
SIP32458DB-T2-GE1 | |
|---|---|
DigiKey Part Number | SIP32458DB-T2-GE1TR-ND - Tape & Reel (TR) SIP32458DB-T2-GE1CT-ND - Cut Tape (CT) SIP32458DB-T2-GE1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIP32458DB-T2-GE1 |
Description | IC PWR SWITCH P-CHAN 1:1 6WLCSP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 3A 6-WLCSP (1.46x0.96) |
Datasheet | Datasheet |
EDA/CAD Models | SIP32458DB-T2-GE1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 1.5V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 3A | |
Rds On (Typ) | 20mOhm | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled | |
Fault Protection | Reverse Current | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-WLCSP (1.46x0.96) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,44000 € | 4,40 € |
| 25 | 0,39520 € | 9,88 € |
| 100 | 0,34600 € | 34,60 € |
| 250 | 0,32248 € | 80,62 € |
| 500 | 0,30828 € | 154,14 € |
| 1.000 | 0,29661 € | 296,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,28219 € | 846,57 € |
| 6.000 | 0,27514 € | 1.650,84 € |
| 9.000 | 0,27161 € | 2.444,49 € |
| 15.000 | 0,26769 € | 4.015,35 € |
| 21.000 | 0,26540 € | 5.573,40 € |
| 30.000 | 0,26320 € | 7.896,00 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,73780 € |

