
SIP32452EVB | |
---|---|
DigiKey Part Number | SIP32452EVB-ND |
Manufacturer | |
Manufacturer Product Number | SIP32452EVB |
Description | EVAL BOARD FOR SIP32452 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SIP32452 - Power Distribution Switch (Load Switch) Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Power Distribution Switch (Load Switch) | |
Embedded | - | |
Utilized IC / Part | SIP32452 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 13,07000 € | 13,07 € |
Unit Price without VAT: | 13,07000 € |
---|---|
Unit Price with VAT: | 15,55330 € |