


SIP32434BEVB | |
|---|---|
DigiKey Part Number | 742-SIP32434BEVB-ND |
Manufacturer | |
Manufacturer Product Number | SIP32434BEVB |
Description | EVAL BOARD FOR SIP32434B |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | SIP32434B - Electronic Fuses (eFuse) Circuit Protection Evaluation Board |
Datasheet | Datasheet |
Category | Function Electronic Fuses (eFuse) |
Manufacturer Vishay Siliconix | Embedded No |
Packaging Box | Utilized IC / Part SIP32434B |
Part Status Active | Primary Attributes 2.8V ~ 23V Operating Voltage |
Type Circuit Protection | Contents Board(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,13000 € | 28,13 € |
| Unit Price without VAT: | 28,13000 € |
|---|---|
| Unit Price with VAT: | 33,47470 € |

