
SIP32414DNP-T1-GE4 | |
|---|---|
DigiKey Part Number | SIP32414DNP-T1-GE4TR-ND - Tape & Reel (TR) SIP32414DNP-T1-GE4CT-ND - Cut Tape (CT) SIP32414DNP-T1-GE4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIP32414DNP-T1-GE4 |
Description | IC PWR SWITCH N-CHAN 1:1 8TDFN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 2.4A 8-TDFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | SIP32414DNP-T1-GE4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 1.1V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 2.4A | |
Rds On (Typ) | 62mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Slew Rate Controlled | |
Fault Protection | Reverse Current | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-TDFN (2x2) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,46000 € | 4,60 € |
| 25 | 0,41360 € | 10,34 € |
| 100 | 0,36220 € | 36,22 € |
| 250 | 0,33776 € | 84,44 € |
| 500 | 0,32302 € | 161,51 € |
| 1.000 | 0,31088 € | 310,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,29589 € | 887,67 € |
| 6.000 | 0,28856 € | 1.731,36 € |
| 9.000 | 0,28488 € | 2.563,92 € |
| 15.000 | 0,28081 € | 4.212,15 € |
| 21.000 | 0,27844 € | 5.847,24 € |
| 30.000 | 0,27615 € | 8.284,50 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

