
SIP32413DNP-T1-GE4 | |
---|---|
DigiKey Part Number | SIP32413DNP-T1-GE4TR-ND - Tape & Reel (TR) SIP32413DNP-T1-GE4CT-ND - Cut Tape (CT) SIP32413DNP-T1-GE4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIP32413DNP-T1-GE4 |
Description | IC PWR SWITCH N-CHAN 1:1 8TDFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 2.4A 8-TDFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | SIP32413DNP-T1-GE4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 1.1V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 2.4A | |
Rds On (Typ) | 62mOhm | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled | |
Fault Protection | Reverse Current | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-TDFN (2x2) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,64000 € | 0,64 € |
10 | 0,45700 € | 4,57 € |
25 | 0,41080 € | 10,27 € |
100 | 0,35980 € | 35,98 € |
250 | 0,33544 € | 83,86 € |
500 | 0,32082 € | 160,41 € |
1.000 | 0,30876 € | 308,76 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,29387 € | 881,61 € |
6.000 | 0,28659 € | 1.719,54 € |
9.000 | 0,28294 € | 2.546,46 € |
15.000 | 0,27890 € | 4.183,50 € |
21.000 | 0,27653 € | 5.807,13 € |
30.000 | 0,27426 € | 8.227,80 € |
Unit Price without VAT: | 0,64000 € |
---|---|
Unit Price with VAT: | 0,76160 € |