
SIP32103EVB | |
---|---|
DigiKey Part Number | SIP32103EVB-ND |
Manufacturer | |
Manufacturer Product Number | SIP32103EVB |
Description | EVAL BOARD FOR SIP32103 |
Customer Reference | |
Detailed Description | SIP32103 - Power Distribution Switch (Load Switch) Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Power Management | |
Function | Power Distribution Switch (Load Switch) | |
Embedded | - | |
Utilized IC / Part | SIP32103 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |