
SIP32101EVB | |
---|---|
DigiKey Part Number | SIP32101EVB-ND |
Manufacturer | |
Manufacturer Product Number | SIP32101EVB |
Description | EVAL BOARD FOR SIP32101 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SIP32101 - Power Distribution Switch (Load Switch) Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Power Distribution Switch (Load Switch) | |
Embedded | No | |
Utilized IC / Part | SIP32101 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 38,09000 € | 38,09 € |
Unit Price without VAT: | 38,09000 € |
---|---|
Unit Price with VAT: | 45,32710 € |