
SIP2204EMP-T1-GE4 | |
---|---|
DigiKey Part Number | SIP2204EMP-T1-GE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SIP2204EMP-T1-GE4 |
Description | IC HALF BRIDGE DRVR 500MA 32QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Half Bridge Driver Synchronous Buck Converters Power MOSFET 32-QFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | Half Bridge | |
Applications | Synchronous Buck Converters | |
Interface | PWM | |
Load Type | Inductive | |
Technology | Power MOSFET | |
Rds On (Typ) | 350mOhm LS, 550mOhm HS | |
Current - Output / Channel | 500mA | |
Current - Peak Output | 2A | |
Voltage - Supply | 10V ~ 24V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Fault Protection | - | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 3,68193 € | 11.045,79 € |
Unit Price without VAT: | 3,68193 € |
---|---|
Unit Price with VAT: | 4,38150 € |