
SIP12117DB | |
|---|---|
DigiKey Part Number | SIP12117DB-ND |
Manufacturer | |
Manufacturer Product Number | SIP12117DB |
Description | EVAL BOARD FOR SIP12117 |
Customer Reference | |
Detailed Description | SIP12117 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 3A |
Manufacturer Vishay Siliconix | Voltage - Input 4.5V ~ 15V |
Packaging Bulk | Regulator Topology Buck |
Part Status Obsolete | Frequency - Switching 600kHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part SIP12117 |
Voltage - Output 0.6V ~ 5.5V | Base Product Number |

