
SIP12116DB | |
|---|---|
DigiKey Part Number | SIP12116DB-ND |
Manufacturer | |
Manufacturer Product Number | SIP12116DB |
Description | EVAL BOARD FOR SIP12116 |
Customer Reference | |
Detailed Description | SIP12116 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 0.6V ~ 5.5V | |
Current - Output | 3A | |
Voltage - Input | 4.5V ~ 15V | |
Regulator Topology | Buck | |
Frequency - Switching | 600kHz | |
Contents | Board(s) | |
Utilized IC / Part | SIP12116 | |
Note | - | |
Base Product Number |

