
SIP12109DB | |
|---|---|
DigiKey Part Number | SIP12109DB-ND |
Manufacturer | |
Manufacturer Product Number | SIP12109DB |
Description | EVAL BOARD FOR SIP12109 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | SIP12109 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 4A |
Manufacturer Vishay Siliconix | Voltage - Input 4.5V ~ 15V |
Packaging Bulk | Regulator Topology Buck |
Part Status Active | Frequency - Switching 1.5MHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part SIP12109 |
Voltage - Output 0.6V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,04000 € | 62,04 € |
| Unit Price without VAT: | 62,04000 € |
|---|---|
| Unit Price with VAT: | 73,82760 € |

