
SIP11203DLP-T1-E3 | |
---|---|
DigiKey Part Number | SIP11203DLP-T1-E3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SIP11203DLP-T1-E3 |
Description | IC SECONDARY SIDE CTRLR MLP44-16 |
Customer Reference | |
Detailed Description | Power Supply Controller Secondary-Side Controller, Synchronous Rectifier PowerPAK® MLP44-16 |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Applications | Secondary-Side Controller, Synchronous Rectifier | |
Voltage - Input | - | |
Voltage - Supply | 5.5V ~ 13V | |
Current - Supply | 15.5 mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | PowerPAK® MLP44-16 | |
Supplier Device Package | PowerPAK® MLP44-16 | |
Base Product Number |