
SIJH5700E-T1-GE3 | |
|---|---|
DigiKey Part Number | 742-SIJH5700E-T1-GE3TR-ND - Tape & Reel (TR) 742-SIJH5700E-T1-GE3CT-ND - Cut Tape (CT) 742-SIJH5700E-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIJH5700E-T1-GE3 |
Description | N-CHANNEL 150 V (D-S) 175C MOSFE |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | N-Channel 150 V 17A (Ta), 174A (Tc) 3.3W (Ta), 333W (Tc) Surface Mount PowerPAK® 8 x 8 |
Datasheet | Datasheet |
EDA/CAD Models | SIJH5700E-T1-GE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 150 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 7.5V, 10V | |
Rds On (Max) @ Id, Vgs | 4.1mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 140 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 7500 pF @ 75 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.3W (Ta), 333W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® 8 x 8 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,15000 € | 6,15 € |
| 10 | 4,15400 € | 41,54 € |
| 100 | 3,10410 € | 310,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,53604 € | 5.072,08 € |
| Unit Price without VAT: | 6,15000 € |
|---|---|
| Unit Price with VAT: | 7,31850 € |







