SQJA72EP-T1_GE3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIJA54DP-T1-GE3

DigiKey Part Number
742-SIJA54DP-T1-GE3TR-ND - Tape & Reel (TR)
742-SIJA54DP-T1-GE3CT-ND - Cut Tape (CT)
742-SIJA54DP-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SIJA54DP-T1-GE3
Description
MOSFET N-CH 40V 60A PPAK SO-8
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 60A (Tc) 36.7W (Tc) Surface Mount PowerPAK® SO-8
Datasheet
 Datasheet
EDA/CAD Models
SIJA54DP-T1-GE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
2.35mOhm @ 15A, 10V
Vgs(th) (Max) @ Id
2.4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
104 nC @ 10 V
Vgs (Max)
+20V, -16V
Input Capacitance (Ciss) (Max) @ Vds
5300 pF @ 20 V
FET Feature
-
Power Dissipation (Max)
36.7W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PowerPAK® SO-8
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.187
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,21000 €1,21 €
100,81000 €8,10 €
1000,59680 €59,68 €
5000,46982 €234,91 €
1.0000,42897 €428,97 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,37709 €1.131,27 €
6.0000,35099 €2.105,94 €
9.0000,34312 €3.088,08 €
Manufacturers Standard Package
Unit Price without VAT:1,21000 €
Unit Price with VAT:1,43990 €