
SIJA54ADP-T1-GE3 | |
---|---|
DigiKey Part Number | 742-SIJA54ADP-T1-GE3TR-ND - Tape & Reel (TR) 742-SIJA54ADP-T1-GE3CT-ND - Cut Tape (CT) 742-SIJA54ADP-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIJA54ADP-T1-GE3 |
Description | N-CHANNEL 40 V (D-S) MOSFET POWE |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 35.4A (Ta), 126A (Tc) 5.2W (Ta), 65.7W (Tc) Surface Mount PowerPAK® SO-8 |
Datasheet | Datasheet |
EDA/CAD Models | SIJA54ADP-T1-GE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 2.3mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 70 nC @ 10 V | |
Vgs (Max) | +20V, -16V | |
Input Capacitance (Ciss) (Max) @ Vds | 3850 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 5.2W (Ta), 65.7W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® SO-8 | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,98000 € | 1,98 € |
10 | 1,45200 € | 14,52 € |
100 | 1,01280 € | 101,28 € |
500 | 0,81830 € | 409,15 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,66522 € | 1.995,66 € |
Unit Price without VAT: | 1,98000 € |
---|---|
Unit Price with VAT: | 2,35620 € |