SIJA52ADP-T1-GE3 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay Siliconix
In Stock: 5.702
Unit Price: 1,71000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 2.081
Unit Price: 3,76000 €
Datasheet
SQJA72EP-T1_GE3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIJA52ADP-T1-GE3

DigiKey Part Number
742-SIJA52ADP-T1-GE3TR-ND - Tape & Reel (TR)
742-SIJA52ADP-T1-GE3CT-ND - Cut Tape (CT)
742-SIJA52ADP-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SIJA52ADP-T1-GE3
Description
MOSFET N-CH 40V 41.6A/131A PPAK
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 41.6A (Ta), 131A (Tc) 4.8W (Ta), 48W (Tc) Surface Mount PowerPAK® SO-8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
1.63mOhm @ 15A, 10V
Vgs(th) (Max) @ Id
2.4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
100 nC @ 10 V
Vgs (Max)
+20V, -16V
Input Capacitance (Ciss) (Max) @ Vds
5500 pF @ 20 V
FET Feature
-
Power Dissipation (Max)
4.8W (Ta), 48W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PowerPAK® SO-8
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,67000 €1,67 €
101,06400 €10,64 €
1000,71760 €71,76 €
5000,56910 €284,55 €
1.0000,52991 €529,91 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,46066 €1.381,98 €
6.0000,43293 €2.597,58 €
Manufacturers Standard Package
Unit Price without VAT:1,67000 €
Unit Price with VAT:1,98730 €