
SIJ438DP-T1-GE3 | |
|---|---|
DigiKey Part Number | SIJ438DP-T1-GE3TR-ND - Tape & Reel (TR) SIJ438DP-T1-GE3CT-ND - Cut Tape (CT) SIJ438DP-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIJ438DP-T1-GE3 |
Description | MOSFET N-CH 40V 80A PPAK SO-8 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 80A (Tc) 69.4W (Tc) Surface Mount PowerPAK® SO-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 1.35mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 182 nC @ 10 V | |
Vgs (Max) | +20V, -16V | |
Input Capacitance (Ciss) (Max) @ Vds | 9400 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 69.4W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® SO-8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,96000 € | 1,96 € |
| 10 | 1,25600 € | 12,56 € |
| 100 | 0,85420 € | 85,42 € |
| 500 | 0,68226 € | 341,13 € |
| 1.000 | 0,66007 € | 660,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,55679 € | 1.670,37 € |
| 6.000 | 0,53927 € | 3.235,62 € |
| Unit Price without VAT: | 1,96000 € |
|---|---|
| Unit Price with VAT: | 2,33240 € |


