
SIHU4N80AE-GE3 | |
---|---|
DigiKey Part Number | 742-SIHU4N80AE-GE3-ND |
Manufacturer | |
Manufacturer Product Number | SIHU4N80AE-GE3 |
Description | MOSFET N-CH 800V 4.3A IPAK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 800 V 4.3A (Tc) 69W (Tc) Through Hole IPAK (TO-251) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 800 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 1.27Ohm @ 2A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 32 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 622 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 69W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | IPAK (TO-251) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,52000 € | 1,52 € |
10 | 1,08500 € | 10,85 € |
100 | 0,80280 € | 80,28 € |
500 | 0,63976 € | 319,88 € |
1.000 | 0,58732 € | 587,32 € |
3.000 | 0,52076 € | 1.562,28 € |
6.000 | 0,49967 € | 2.998,02 € |
Unit Price without VAT: | 1,52000 € |
---|---|
Unit Price with VAT: | 1,80880 € |