
SIHS90N65E-GE3 | |
---|---|
DigiKey Part Number | 742-SIHS90N65E-GE3-ND |
Manufacturer | |
Manufacturer Product Number | SIHS90N65E-GE3 |
Description | E SERIES POWER MOSFET SUPER-247, |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 87A (Tc) 625W (Tc) Through Hole SUPER-247™ (TO-274AA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 29mOhm @ 45A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 591 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 11826 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 625W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | SUPER-247™ (TO-274AA) | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 14,69000 € | 14,69 € |
30 | 10,96033 € | 328,81 € |
120 | 10,56267 € | 1.267,52 € |
Unit Price without VAT: | 14,69000 € |
---|---|
Unit Price with VAT: | 17,48110 € |