
SIHP35N60EF-GE3 | |
---|---|
DigiKey Part Number | SIHP35N60EF-GE3-ND |
Manufacturer | Vishay Siliconix |
Manufacturer Product Number | SIHP35N60EF-GE3 |
Description | MOSFET N-CH 600V 32A TO220AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 32A (Tc) 250W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 97mOhm @ 17A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 134 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 2568 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 250W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220AB | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 5,50000 € | 5,50 € |
50 | 3,04060 € | 152,03 € |
100 | 2,91160 € | 291,16 € |
500 | 2,55508 € | 1.277,54 € |
1.000 | 2,42543 € | 2.425,43 € |
Unit Price without VAT: | 5,50000 € |
---|---|
Unit Price with VAT: | 6,54500 € |