SIHP050N60E-GE3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIHP155N60EF-GE3

DigiKey Part Number
742-SIHP155N60EF-GE3-ND
Manufacturer
Manufacturer Product Number
SIHP155N60EF-GE3
Description
EF SERIES POWER MOSFET WITH FAST
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 21A (Tc) 179W (Tc) Through Hole TO-220AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
155mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
38 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1465 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
179W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220AB
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.993
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
13,83000 €3,83 €
102,68000 €26,80 €
1001,90260 €190,26 €
5001,57112 €785,56 €
1.0001,46466 €1.464,66 €
2.0001,45290 €2.905,80 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,83000 €
Unit Price with VAT:4,55770 €