


SIHL620STRL-GE3 | |
---|---|
DigiKey Part Number | 742-SIHL620STRL-GE3TR-ND - Tape & Reel (TR) 742-SIHL620STRL-GE3CT-ND - Cut Tape (CT) 742-SIHL620STRL-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIHL620STRL-GE3 |
Description | LOGIC MOSFET N-CHANNEL 200V |
Customer Reference | |
Detailed Description | N-Channel 200 V 5.2A (Tc) 3.1W (Ta), 50W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4V, 10V | |
Rds On (Max) @ Id, Vgs | 800mOhm @ 3.1A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 16 nC @ 5 V | |
Vgs (Max) | ±10V | |
Input Capacitance (Ciss) (Max) @ Vds | 360 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.1W (Ta), 50W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263 (D2PAK) | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,21000 € | 1,21 € |
10 | 0,76500 € | 7,65 € |
100 | 0,50740 € | 50,74 € |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | 0,37201 € | 297,61 € |
1.600 | 0,34037 € | 544,59 € |
2.400 | 0,32424 € | 778,18 € |
4.000 | 0,30611 € | 1.224,44 € |
5.600 | 0,29538 € | 1.654,13 € |
8.000 | 0,28495 € | 2.279,60 € |
20.000 | 0,27879 € | 5.575,80 € |
Unit Price without VAT: | 1,21000 € |
---|---|
Unit Price with VAT: | 1,43990 € |