8PowerBSFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8PowerBSFN
8PowerBSFN

SIHK125N60E-T1-GE3

DigiKey Part Number
742-SIHK125N60E-T1-GE3TR-ND - Tape & Reel (TR)
742-SIHK125N60E-T1-GE3CT-ND - Cut Tape (CT)
742-SIHK125N60E-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SIHK125N60E-T1-GE3
Description
E SERIES POWER MOSFET POWERPAK 1
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 21A (Tc) 132W (Tc) Surface Mount PowerPAK®10 x 12
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
125mOhm @ 12A, 10V
Vgs(th) (Max) @ Id
5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
44 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
1811 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
132W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PowerPAK®10 x 12
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,19000 €5,19 €
103,55600 €35,56 €
1002,87500 €287,50 €
5002,49710 €1.248,55 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0002,36222 €4.724,44 €
Manufacturers Standard Package
Unit Price without VAT:5,19000 €
Unit Price with VAT:6,17610 €