
SIHG25N50E-GE3 | |
|---|---|
DigiKey Part Number | SIHG25N50E-GE3-ND |
Manufacturer | |
Manufacturer Product Number | SIHG25N50E-GE3 |
Description | MOSFET N-CH 500V 26A TO247AC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | N-Channel 500 V 26A (Tc) 250W (Tc) Through Hole TO-247AC |
Datasheet | Datasheet |
EDA/CAD Models | SIHG25N50E-GE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 500 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 145mOhm @ 12A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 86 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 1980 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 250W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247AC | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,15000 € | 4,15 € |
| 25 | 2,37480 € | 59,37 € |
| 100 | 1,95170 € | 195,17 € |
| 500 | 1,61290 € | 806,45 € |
| 1.000 | 1,50408 € | 1.504,08 € |
| 2.000 | 1,49636 € | 2.992,72 € |
| Unit Price without VAT: | 4,15000 € |
|---|---|
| Unit Price with VAT: | 4,93850 € |

