
SIHG039N60EF-GE3 | |
---|---|
DigiKey Part Number | SIHG039N60EF-GE3-ND |
Manufacturer | |
Manufacturer Product Number | SIHG039N60EF-GE3 |
Description | MOSFET N-CH 600V 61A TO247AC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 61A (Tc) 357W (Tc) Through Hole TO-247AC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 40mOhm @ 32A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 126 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 4323 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 357W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247AC | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 7,61000 € | 7,61 € |
10 | 6,81600 € | 68,16 € |
100 | 5,68940 € | 568,94 € |
500 | 5,34086 € | 2.670,43 € |
Unit Price without VAT: | 7,61000 € |
---|---|
Unit Price with VAT: | 9,05590 € |