
SIHFR024-GE3 | |
---|---|
DigiKey Part Number | 742-SIHFR024-GE3TR-ND - Tape & Reel (TR) 742-SIHFR024-GE3CT-ND - Cut Tape (CT) 742-SIHFR024-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIHFR024-GE3 |
Description | MOSFET N-CHANNEL 60V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 14A (Tc) 2.5W (Ta), 42W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 100mOhm @ 8.4A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 25 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 640 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta), 42W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252AA | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,00000 € | 1,00 € |
10 | 0,67500 € | 6,75 € |
100 | 0,45190 € | 45,19 € |
500 | 0,35178 € | 175,89 € |
1.000 | 0,31955 € | 319,55 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,27861 € | 835,83 € |
6.000 | 0,25800 € | 1.548,00 € |
9.000 | 0,24499 € | 2.204,91 € |
15.000 | 0,24018 € | 3.602,70 € |
Unit Price without VAT: | 1,00000 € |
---|---|
Unit Price with VAT: | 1,19000 € |